Reference Only
103-052-008
Spiral Wraps, Sleeves, Tubing & Conduit .250 ID PRICED PER FOOT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Stainless Steel | |
| Inside Diameter | 6.4 mm | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Tradename | ArmorLite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?