Reference Only
1030880
Sensor Junction Blocks SACB-8/3-L-1,5PUR-M8.
Datasheet
1030880 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M8 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 3 Pin | |
| Cable Length | 1.5 m | |
| Cable Diameter | 7.9 mm | |
| Voltage Rating | 24 VDC | |
| Current Rating | 6 A | |
| Coding | A Coded | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,90 € | 67,90 € | |
| 62,45 € | 624,50 € |
Need more?