Reference Only
10326-32J0-003
D-Sub Backshells 26P PLASTIC SHELL GRAY MINI D-RIB.
Datasheet
10326-32J0-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Number of Positions | 26 Position | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05111152833 80400009017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,64 € | 964,00 € | |
| 9,47 € | 1.894,00 € | |
| 9,06 € | 4.530,00 € | |
| 8,77 € | 8.770,00 € |
Need more?