Reference Only
103365
Obsolete
Electrical Enclosure Accessories ERbic
Datasheet
103365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Width | 8.4 mm | |
| Height | 6.3 mm | |
| Product Type | Electrical Enclosures | |
| Series | ERbic | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | ERbic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?