Reference Only
10361070001
Heavy Duty Power Connectors Han-Kit-ExQ7 CrimP.
Datasheet
10361070001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Ex | |
| Product | Connector Kits | |
| Current Rating | 10 A | |
| Number of Positions | 7 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 90 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Insert / Contact Gender | Male, Female | |
| Thread Size | M20 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP67 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,46 € | 124,46 € | |
| 105,82 € | 1.058,20 € | |
| 101,65 € | 2.541,25 € | |
| 98,25 € | 4.912,50 € | |
| 92,85 € | 9.285,00 € |
Need more?