Reference Only
10368-32J0-000
D-Sub Backshells 68/MDR/TS SHELL/BEIGE.
Datasheet
10368-32J0-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Number of Positions | 68 Position | |
| Packaging | Each | |
| Cable Diameter | 13.2 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Slot Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | 103 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05111152238 80400004398 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,98 € | 1.098,00 € | |
| 10,16 € | 2.032,00 € | |
| 9,80 € | 4.900,00 € | |
| 9,78 € | 9.780,00 € |
Need more?