Reference Only
1037300000
Terminals .
Datasheet
1037300000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | PE Terminal | |
| Termination Style | Wire | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 0 AWG | |
| Mounting Style | Screw | |
| Color | Green / Yellow | |
| Series | Klippon WPE | |
| Tradename | Klippon | |
| Length | 107 mm | |
| Material | Wemid | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,68 € | 486,80 € | |
| 46,85 € | 4.685,00 € |
Need more?