Reference Only
1037322
Electrical Enclosure Accessories ME-IO 18,8 C 3U 7016.
Datasheet
1037322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Covers | |
| Type | Housing Cover | |
| Length | 32.8 mm | |
| Width | 18.9 mm | |
| Height | 26 mm | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 11,40 € | |
| 1,04 € | 20,80 € | |
| 1,03 € | 51,50 € |
Need more?