Reference Only
103SR13A-14
Hall Effect / Magnetic Sensors - Industrial 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A.
Datasheet
103SR13A-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Unipolar | |
| Operational Gauss | 495 G | |
| Operating Point Min/Max | 47.5 mT | |
| Operating Supply Voltage | 24 V | |
| Maximum Output Current | 20 mA | |
| Package / Case | Cylinder | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 10 mA | |
| Termination Style | Wire Lead | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,90 € | 3.690,00 € |
Need more?