Reference Only
104092-0500
End of Life
Lighting Connectors 1.25 WTB R/A CONN. 5P Housing
Datasheet
104092-0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Connectors | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Termination Style | Crimp | |
| Current Rating | 1.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Series | 104092 | |
| Packaging | Bulk | |
| Application | Wire-to-Board | |
| Mounting Style | Wire | |
| Pitch | 1.25 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | IllumiMate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?