Reference Only
104229-0210
Obsolete
LED Mounting Hardware LED HLDR FOR SAMSUNG LC026B LC033B LC040B
Datasheet
104229-0210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Mounting Hardware | |
| Product | LED Mounts | |
| LED Size | 19 mm | |
| Material | Polyester (PBT) | |
| Color | White | |
| Series | 104229 | |
| Packaging | Tray | |
| Body Shape | Round | |
| Inside Diameter | 19 mm | |
| Outside Diameter | 50 mm | |
| Product Type | LED Mounting Hardware | |
| Subcategory | LED Indication | |
| Part # Aliases | 1042290210 01042290210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?