Reference Only
1049010000
Pluggable Terminal Blocks BLZ 7.62HP/05/180 SN BK BX.
Datasheet
1049010000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Receptacles | |
| Number of Positions | 5 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Plug-in | |
| Termination Style | Spring Clamp | |
| Mounting Style | Panel Mount | |
| Current Rating | 29 A | |
| Voltage Rating | 630 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 28 AWG to 12 AWG | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,54 € | 327,00 € | |
| 6,10 € | 610,00 € | |
| 5,64 € | 1.410,00 € | |
| 5,39 € | 2.695,00 € | |
| 5,29 € | 5.290,00 € |
Need more?