Reference Only
105-02PMFS-SC7001
Circular Metric Connectors M10.5 Circular Metric Connector, Metal, 2A, 02 pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, Rear Fastened, IP67 Unmated.
Datasheet
105-02PMFS-SC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 2 Contact | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | M10.5 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Nylon | |
| Mounting Style | Panel Mount | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,07 € | 80,70 € | |
| 7,51 € | 150,20 € | |
| 7,42 € | 371,00 € | |
| 7,08 € | 708,00 € | |
| 6,65 € | 1.330,00 € | |
| 6,20 € | 3.100,00 € | |
| 5,76 € | 5.760,00 € |
Need more?