Reference Only
105-04PMFS-SH7001
Circular Metric Connectors M10.5 Circular Metric Connector, Metal, 2A, 04 pins, Male Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle, Rear Fastened, IP67 Unmated.
Datasheet
105-04PMFS-SH7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Solder Cup | |
| Current Rating | 2 A | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Series | M10.5 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Male | |
| Housing Material | Nylon | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,16 € | 101,60 € | |
| 10,15 € | 5.075,00 € | |
| 10,04 € | 10.040,00 € |
Need more?