Reference Only
105081-0001
Obsolete
HDMI, Displayport & DVI Connectors MINIDISPLAYPORT REC RIGHT ANGLE
Datasheet
105081-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Mini-Displayport | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Termination Style | PC Pin | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Mounting Style | PCB Mount | |
| Series | 105081 | |
| Color | Black | |
| Housing Material | Stainless Steel | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?