Reference Only
1053960000
Terminal Block Tools & Accessories 2.5/5 FOR 2.5,5 POLE.
Datasheet
1053960000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Cross Connector | |
| For Use With | W Series | |
| Color | Yellow | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WQV | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,63 € | 36,30 € | |
| 3,29 € | 65,80 € | |
| 3,01 € | 150,50 € | |
| 2,81 € | 281,00 € | |
| 2,59 € | 518,00 € | |
| 2,36 € | 1.180,00 € | |
| 2,25 € | 2.250,00 € |
Need more?