Reference Only
105417-0332 (Cut Tape)
Terminals Mega-Fit Crimp Terminal Male Tin Plating 10 AWG Reel.
Datasheet
105417-0332 (Cut Tape) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Packaging | Cut Tape | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 1054170332 01054170332 105417-0332 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 15.000 / Multiples: 7.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,314 € | 4.710,00 € |
Need more?