Reference Only
105418-1313
Headers & Wire Housings Mega-Fit Crimp Terminal, Male, 0.76 m Gold (Au) Pltg, Double 16+16 or Single 12 AWG, Reel.
Datasheet
105418-1313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 105417 | |
| Tradename | Mega-Fit | |
| Wire Gauge | 12 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 25 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 1054181313 01054181313 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,637 € | 5.733,00 € | |
| 0,607 € | 7.284,00 € |
Need more?