Reference Only
105439-0005
Terminals Anti-Snag Spring Clip, 1.32mm Width, 0.25 m Gold (Au) Pltg, 1.4mm -2mm Working Range (Ht.).
Datasheet
105439-0005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Spring Clip | |
| Termination Style | Solder | |
| Insulation | Not Insulated | |
| Color | Gold | |
| Contact Plating | Gold | |
| Contact Material | Gold | |
| Series | 105439 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Length | 2.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 1.3 mm | |
| Part # Aliases | 1054390005 01054390005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,117 € | 5.616,00 € |
Need more?