Reference Only

1056521-1

RF Connectors / Coaxial Connectors 2902 5005 62

Manufacturer:

Mfr Part:
1056521-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency40 GHz
OrientationStraight
PolarityStandard
Cable Type0.047 in. Semi-Rigid
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?