Reference Only
106003-3430
End of Life
Fiber Optic Connectors MT-RJ CONNECTOR MM F FEMALE 90DEGREE BOOT
Datasheet
106003-3430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106003 | |
| Product | MT-RJ Connectors | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Color | Black | |
| Body Material | Polymer | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | MT-RJ | |
| Part # Aliases | 1060033430 860033430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?