Reference Only
106025-2380
Fiber Optic Connectors LC Duplex Conn., Multimode, 127 m Ceramic Ferrule, 1.6mm, 2mm Dual Link Cable, Beige Housing, Beige 90 Boot
Datasheet
106025-2380 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106025 | |
| Product | Connectors | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Fiber Diameter | 127 um | |
| Color | Brown (Beige) | |
| Number of Positions | 2 Position | |
| Body Material | Polyetherimide (PEI) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Plug | |
| Part # Aliases | 1060252380 01060252380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?