Reference Only
106052-0030
Fiber Optic Connectors LC Loopback, Singlemode, 9/125 m Fiber.
Datasheet
106052-0030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106052 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Fiber Diameter | 9 um, 125 um | |
| Convert From | LC | |
| Convert To | LC | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Loopback | |
| Part # Aliases | 1060520030 860520030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,69 € | 3.634,50 € | |
| 69,22 € | 6.922,00 € |
Need more?