Reference Only
106059-0210
End of Life
Fiber Optic Connectors Optical Industrial Adapter, LC Duplex
Datasheet
106059-0210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106059 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Singlemode | |
| Color | Black | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Bulk | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1060590210 860590210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?