Reference Only
106060-5000
Obsolete
Fiber Optic Connectors SC Conn., Duplex, APC, Singlemode, 126 m Angled Ceramic Ferrule, 3mm Simplex Cable, Green Housing, Green Boot
Datasheet
106060-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106060 | |
| Product | SC Connectors | |
| Port Type | Duplex | |
| Mode | Singlemode | |
| Color | Green | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1060605000 860605000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?