Reference Only
106108-2100
Obsolete
Fiber Optic Transceivers SMI Transceiver THM IEEE1
Datasheet
106108-2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Application | Ethernet | |
| Connector Type | Versatile Link | |
| Fiber Type | Multimode | |
| Moisture Sensitive | Yes | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transceivers | |
| Series | 106108 | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?