Reference Only
106144-0100
Fiber Optic Connectors BLC Backplane Adapter Assy., Black Body, Metal Alignment Sleeve, Retainer Clip to Plate Mount Style, 4 Pos.s, Shutter.
Datasheet
106144-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106144 | |
| Product | Adapters | |
| Mode | Multimode, Singlemode | |
| Color | Black | |
| Number of Positions | 4 Position | |
| Accessory Type | BLC Adapter | |
| Convert From | BLC | |
| Convert To | BLC | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BLC | |
| Type | Female to Female Adapter | |
| Part # Aliases | 1061440100 861440100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,76 € | 7.276,00 € |
Need more?