Reference Only
106160-2000
Obsolete
Fiber Optic Connectors SC ADAPTER PH BR SLE R PH BR SLEEVE BLACK
Datasheet
106160-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106160 | |
| Product | Adapters | |
| Mode | Multimode | |
| Color | Black | |
| Accessory Type | SC Adapter | |
| Convert From | SC | |
| Convert To | SC | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061602000 861602000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?