Reference Only
106170-0120
Fiber Optic Connectors SC/APC Adapter, Simplex, Green Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount, Metal Mtg Plate.
Datasheet
106170-0120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106170 | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Green | |
| Number of Positions | 1 Position | |
| Accessory Type | SC-APC Adapter | |
| Convert From | SC-APC | |
| Convert To | SC-APC | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BSCII | |
| Part # Aliases | 1061700120 861700120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 12.020,00 € |
Need more?