Reference Only
1061800000
Heavy Duty Power Connectors .
Datasheet
1061800000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Current Rating | 16 A | |
| Number of Positions | 24 Position | |
| Termination Style | Screw | |
| Voltage Rating | 500 V | |
| Housing Material | Aluminum | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,39 € | 138,39 € | |
| 128,04 € | 1.280,40 € | |
| 123,96 € | 3.099,00 € | |
| 121,32 € | 6.066,00 € |
Need more?