Reference Only
106225-0009
Fiber Optic Cable Assemblies MPO Female-to-MPO Female Fiber Optic Trunk Cable Assy., 9/125 m, 3mm, Singlemode, 12 Fiber, Plenum, OS2, 10.0m Lg., Yellow Cable.
Datasheet
106225-0009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106225 | |
| Mode | Singlemode | |
| Application | Plenum | |
| Connector End A | MPO (Female) | |
| Connector End B | MPO (Female) | |
| Cable Type | Trunk | |
| Fiber Diameter | 9 um, 125 um | |
| Cable Length | 10 m | |
| Number of Fibers | 12 Fiber | |
| Jacket Color | Yellow | |
| Cable Diameter | 3 mm | |
| Insertion Loss | 0.75 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1062250009 01062250009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,67 € | 224,67 € | |
| 222,30 € | 2.223,00 € | |
| 209,81 € | 5.245,25 € |
Need more?