Reference Only

106225-0017

Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM4 24F PLN 10m.

Manufacturer:

Mfr Part:
106225-0017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106225
ModeMultimode
ApplicationPlenum
Connector End AMPO
Connector End BMPO
Cable TypeTrunk
Fiber Diameter50 um, 125 um
Cable Length10 m
Number of Fibers24 Fiber
Jacket ColorBlue (Aqua)
Cable Diameter3 mm
Insertion Loss1 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1062250017 01062250017

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
353,35 €353,35 €
Need more?
Contact Us