Reference Only
106283-1040
Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable Plus (QSFP+) Optical Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125 m 4.5mm Round Cable Plenum, High Bandwidth (OM3), 40.0m (131.20' ) Lg., Aqua Cable
Datasheet
106283-1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 40 m | |
| Number of Fibers | 8 Fiber | |
| Jacket Color | Aqua | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?