Reference Only
106283-4005
Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Singlemode 9/125 m 3mm Round Cable Plenum, OS2, 5.0m (16.40') Lg., Aqua Cable
Datasheet
106283-4005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Singlemode | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Fiber Diameter | 9 um, 125 um | |
| Cable Length | 5 m | |
| Number of Fibers | 8 Fiber | |
| Jacket Color | Yellow | |
| Cable Diameter | 3 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 01062834005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?