Reference Only
1062836340
Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 10.0m Lg., Aqua Cable.
Datasheet
1062836340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | MPO | |
| Connector End B | LC Duplex | |
| Cable Type | Plenum | |
| Fiber Diameter | 50/125 um | |
| Cable Length | 10 m | |
| Number of Fibers | 16 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Aqua | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Cable Diameter | 3 mm | |
| Fiber Type | OM4 | |
| Insertion Loss | 0.2 dB, 0.35 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 106283-6340 01062836340 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,45 € | 4.289,00 € |
Need more?