Reference Only
1063120000
Surge Protection Accessories VSSC4 AP.
Datasheet
1063120000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Surge Protection Accessories | |
| Type | End Plate | |
| For Use With | VSSC4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 58.5 mm | |
| Width | 1.5 mm | |
| Height | 76 mm | |
| Series | VSS | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,85 € | 42,50 € | |
| 0,85 € | 85,00 € | |
| 0,77 € | 385,00 € | |
| 0,676 € | 676,00 € | |
| 0,662 € | 1.655,00 € | |
| 0,657 € | 6.570,00 € |
Need more?