Reference Only
1063840000
Pluggable Terminal Blocks .
Datasheet
1063840000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Couplings | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Current Rating | 500 mA | |
| Voltage Rating | 24 VAC, 24 VDC | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Height | 76.6 mm | |
| Length | 58.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,42 € | 464,20 € | |
| 46,18 € | 923,60 € | |
| 38,42 € | 1.921,00 € | |
| 37,49 € | 7.498,00 € |
Need more?