Reference Only
106413-3030
Obsolete
HDMI Cables OptoHD HDMI 2.0 Active Optical Cable, 50/125 m, 4mm, Multimode, 30.0m Lg.
Datasheet
106413-3030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI | |
| Connector End B | HDMI | |
| Cable Length | 30 m | |
| Product Type | HDMI Cables | |
| Series | 106413 | |
| Subcategory | Cable Assemblies | |
| Tradename | OptoHD | |
| Part # Aliases | 1064133030 01064133030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?