Reference Only
106415-2107
Fiber Optic Cable Assemblies iPass+ HD-to-iPass+ HD AOC Assy., Multimode, 50/125 m, 3mm CableDiameter, 7.0m Cable Lg.
Datasheet
106415-2107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106415 | |
| Mode | Multimode | |
| Connector End A | iPass | |
| Connector End B | iPass | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 7 m | |
| Number of Fibers | 8 Fiber | |
| Jacket Color | Aqua | |
| Cable Diameter | 3 mm | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?