Reference Only
106427-1020
Fiber Optic Transceivers QSFP28 CWDM4, TRX 2KM.
Datasheet
106427-1020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 25 Gb/s | |
| Transmission Distance | 2 km | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | 106427 | |
| Product | Transceivers | |
| Operating Supply Voltage | 3.3 V | |
| Application | Ethernet | |
| Form Factor | QSFP | |
| Mounting Style | Pluggable | |
| Packaging | Reel | |
| Peak Wavelength | 1330 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | CWDM4 | |
| Part # Aliases | 1064271020 01064271020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.5.d |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,52 € | 18.752,00 € |
Need more?