Reference Only

106480-0101

Racks & Rack Cabinet Accessories 2U Rack Mount for 6 LGX Cassette.

Manufacturer:

Mfr Part:
106480-0101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRacks & Rack Cabinet Accessories
Series106480
ProductFiber Optic Patch Panels
TypeFiber Optic
ColorBlack
Length433.6 mm
Width312 mm
Height86 mm
MaterialAluminum
Dimensions433.6 mm L x 312 mm W x 86 mm H
Number of Rack Units2U
PackagingBulk
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes
Part # Aliases1064800101 01064800101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
340,73 €1.703,65 €
Need more?
Contact Us