Reference Only
106481-0013
Fiber Optic Connectors Super High-Density Cassette, 24 LC/PC-to-2 Male MTP/APC, Blue
Datasheet
106481-0013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106481 | |
| Product | Adapters | |
| Mode | Multimode, Singlemode | |
| Color | Blue | |
| Number of Positions | 12 Position | |
| Convert From | LC/PC | |
| Convert To | MTP/APC | |
| Body Material | Steel | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?