Reference Only
106501-8004
Fiber Optic Connectors Industrial ODVA SFP Recept., Flange Mount, w/ Plastic Dust Cover
Datasheet
106501-8004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106501 | |
| Product | Connectors | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 1 Position | |
| Body Material | Zinc | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Receptacle | |
| Part # Aliases | 1065018004 01065018004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?