Reference Only
1066345
DIN Rail Terminal Blocks MUTTB 2,5-PV BU.
Datasheet
1066345 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Mini Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Pitch | 5.2 mm | |
| Current Rating | 22 A | |
| Voltage Rating | 500 V | |
| Connection Method | Screw | |
| Color | Blue | |
| Housing Material | Polyamide (PA) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Length | 50.8 mm | |
| Width | 5.2 mm | |
| Height | 63.5 mm | |
| Insulator Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 60 C | |
| Number of Levels | 2 Level | |
| Number of Rows | 2 Row | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,30 € | 815,00 € |
Need more?