Reference Only
106800-0061
Fiber Optic Cables FIP Silica/Silica Optical Fiber 300 m, Polyimide, 0.22NA, Low -OH (VIS-NIR), FIP300330370.
Datasheet
106800-0061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 1 m | |
| Fiber Diameter | 300 um | |
| Fiber Type | POF | |
| Jacket Material | Polyimide (PI) | |
| Series | 106800 | |
| Outside Diameter | 370 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 1068000061 01068000061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,07 € | 110,70 € | |
| 10,66 € | 533,00 € | |
| 10,07 € | 1.007,00 € | |
| 9,18 € | 1.836,00 € | |
| 8,59 € | 4.295,00 € | |
| 7,97 € | 7.970,00 € |
Need more?