Reference Only
106800-0062
Fiber Optic Cables FIP Silica/Silica Optical Fiber 400 m, Polyimide, 0.22NA, Low -OH (VIS-NIR), FIP400440480.
Datasheet
106800-0062 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Fiber Diameter | 400 um | |
| Jacket Material | Polyimide (PI) | |
| Series | 106800 | |
| Outside Diameter | 480 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2000062 01068000062 1068000062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,70 € | 157,00 € | |
| 9,25 € | 2.312,50 € | |
| 8,90 € | 4.450,00 € | |
| 8,68 € | 8.680,00 € |
Need more?