Reference Only
106800-0064
Fiber Optic Cables FIP Silica/Silica Optical Fiber 600 m, Polyimide, 0.22NA, Low -OH (VIS-NIR), FIP600660710.
Datasheet
106800-0064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 1 m | |
| Fiber Diameter | 600 um | |
| Fiber Type | Silica | |
| Jacket Material | Polyimide (PI) | |
| Series | 106800 | |
| Outside Diameter | 710 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 1068000064 01068000064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | N-Methylpyrrolidone (872-50-4) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,03 € | 240,30 € | |
| 23,79 € | 713,70 € |
Need more?