Reference Only
106800-0909
Fiber Optic Cables FVA Silica/Silica Optical Fiber 1000 m, Acrylate, 0.22NA, High -OH (UV-VIS), FVA100010501250.
Datasheet
106800-0909 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Cable Length | 1 m | |
| Fiber Diameter | 1 mm | |
| Fiber Type | POF | |
| Jacket Material | Polymer | |
| Series | 106803 | |
| Outside Diameter | 1250 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 2000909 01068000909 1068000909 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,36 € | 401,80 € | |
| 60,80 € | 608,00 € | |
| 59,71 € | 5.971,00 € |
Need more?