Reference Only
106803-1006
Fiber Optic Cables JTFLH Hard Clad Optical Fiber 1000 m, Tefzel, 0.37NA, Low -OH (VIS-NIR), JTFLH100010351400
Datasheet
106803-1006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cables | |
| Fiber Type | POF | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Series | 106800 | |
| Outside Diameter | 1400 um | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 01068031006 1068031006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?