Reference Only
106815-0002
Spiral Wraps, Sleeves, Tubing & Conduit Polymicro Flexible Fused Silica Capillary Tubing, Inner Diameter 5 m, Outer Diameter 150 m, TSP005150
Datasheet
106815-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Capillary Tubing | |
| Inside Diameter | 5 um | |
| Length | 10 m | |
| Product Type | Conduit & Tubing | |
| Series | 106815 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Polymicro Technologies | |
| Part # Aliases | 1068150002 01068150002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7017106000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?